L175J150E

DigiKey Part Number
L175J150E-ND
Manufacturer
Manufacturer Product Number
L175J150E
Description
RES CHAS MNT 150 OHM 5% 175W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 175W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
150 Ohms
Tolerance
±5%
Power (Watts)
175W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.126" Dia x 8.500" L (28.60mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.25000$29.25
10$18.55300$185.53
25$15.77560$394.39
50$14.06600$703.30
100$13.98750$1,398.75
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from WEC