NHS25 10R F

DigiKey Part Number
2485-NHS2510RF-ND
Manufacturer
Manufacturer Product Number
NHS25 10R F
Description
RES CHAS MNT 10 OHMS 1% 25W
Customer Reference
Detailed Description
10 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
In-Stock: 93
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.