CFR3B12X-S-P

DigiKey Part Number
4631-CFR3B12X-S-PTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR3B12X-S-P
Description
FAN BLOWER CF 99.2X23.5MM 12VDC/
Customer Reference
Detailed Description
Fan Blower, Cross Flow 12VDC Rectangular - 99.2mm L x 23mm H Ball 13.9 CFM (0.389m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular - 99.2mm L x 23mm H
Width
23.50mm
Air Flow
13.9 CFM (0.389m³/min)
Bearing Type
Ball
Fan Type
Noise
34.0dB
Power (Watts)
1.3 A
RPM
Operating Temperature
-10°C ~ 70°C
Approval Agency
CE, cUL, TUV, UL
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from OLC Inc.
A separate shipping fee may apply.