CFR5B12X-S-P | |
---|---|
DigiKey Part Number | 4631-CFR5B12X-S-PTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR5B12X-S-P |
Description | CF BLOWER 141X23.5mm 12V/Tach/PW |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 12VDC Rectangular - 141mm L x 23mm H Ball 23.2 CFM (0.650m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 141mm L x 23mm H | |
Width | 23.50mm | |
Air Flow | 23.2 CFM (0.650m³/min) | |
Bearing Type | Ball | |
Fan Type | ||
Noise | 30.0dB | |
Power (Watts) | 1.68 W | |
RPM | ||
Operating Temperature | -10°C ~ 70°C |