CFR5B5X

DigiKey Part Number
4631-CFR5B5XTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR5B5X
Description
CF Blower 141X23.5mm 5VDC
Customer Reference
Detailed Description
Fan Blower, Cross Flow 5VDC Rectangular - 141mm L x 23mm H Ball 23.2 CFM (0.650m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular - 141mm L x 23mm H
Width
23.50mm
Air Flow
23.2 CFM (0.650m³/min)
Bearing Type
Ball
Fan Type
Noise
30.0dB
Power (Watts)
1.68 W
RPM
Operating Temperature
-10°C ~ 70°C
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from OLC Inc.
A separate shipping fee may apply.