BEARING-LMK10UU | |
---|---|
DigiKey Part Number | 1188-BEARING-LMK10UU-ND |
Manufacturer | |
Manufacturer Product Number | BEARING-LMK10UU |
Description | BEARING-LMK10UU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flange Bearing 0.394" (10.00mm) ID X OD X 1.181" (30.00mm) W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flange Bearing | |
Inner Diameter | 0.394" (10.00mm) | |
Outer Diameter | - | |
Width | 1.181" (30.00mm) | |
Material | - | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |