BUSHING-15X12-8 | |
---|---|
DigiKey Part Number | 1188-BUSHING-15X12-8-ND |
Manufacturer | |
Manufacturer Product Number | BUSHING-15X12-8 |
Description | BUSHING-15X12-8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Roller Bearing 0.315" (8.00mm) ID X 0.472" (12.00mm) OD X 0.591" (15.00mm) W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Roller Bearing | |
Inner Diameter | 0.315" (8.00mm) | |
Outer Diameter | 0.472" (12.00mm) | |
Width | 0.591" (15.00mm) | |
Material | Brass | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |