ESP32-WROOM-32UE-N16

DigiKey Part Number
1188-ESP32-WROOM-32UE-N16-ND
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32UE-N16
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/d/e/i/k/r, Bluetooth v4.2, Class 2 Transceiver Module Antenna Not Included, U.FL Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
16MB Flash
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.29000$7.29
Manufacturers Standard Package