MG-15-62 | |
---|---|
DigiKey Part Number | 1188-MG-15-62-ND |
Manufacturer | |
Manufacturer Product Number | MG-15-62 |
Description | SERVOMOTOR RC 4.8-6VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 4.8 ~ 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 169.9 / 1200 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.201" x 0.815" (55.90mm x 20.70mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 198.3 / 1400 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.62000 | $7.62 |