EVAL_ABXS002 | |
---|---|
DigiKey Part Number | 555-EVAL_ABXS002-ND |
Manufacturer | |
Manufacturer Product Number | EVAL_ABXS002 |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ABXS002 BoostLynx™ 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 65 W | |
Voltage - Output | 16V ~ 24V | |
Current - Output | 2A | |
Voltage - Input | 8V ~ 16V | |
Regulator Topology | Boost | |
Frequency - Switching | 322kHz | |
Contents | Board(s) | |
Utilized IC / Part | ABXS002 | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.99000 | $124.99 |