A22NZ-2MM-TAA | |
---|---|
DigiKey Part Number | A22NZ-2MM-TAA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-2MM-TAA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Blue | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.33000 | $8.33 |
10 | $7.53100 | $75.31 |
25 | $7.23680 | $180.92 |
50 | $7.02160 | $351.08 |
100 | $6.81290 | $681.29 |
250 | $6.54652 | $1,636.63 |
500 | $6.35192 | $3,175.96 |
1,000 | $6.16309 | $6,163.09 |