A22NZ-BPM-TRA | |
---|---|
DigiKey Part Number | Z6675-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BPM-TRA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.39000 | $6.39 |
10 | $5.78000 | $57.80 |
25 | $5.55440 | $138.86 |
50 | $5.38920 | $269.46 |
100 | $5.22900 | $522.90 |
250 | $5.02456 | $1,256.14 |
500 | $4.87518 | $2,437.59 |
1,000 | $4.73025 | $4,730.25 |