A22NZ-L-OC

DigiKey Part Number
Z6821-ND
Manufacturer
Manufacturer Product Number
A22NZ-L-OC
Description
CONFIG SWITCH LAMP LED ORNG 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Orange 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Orange
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
Omron, A22NW
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.25000$6.25
10$5.65100$56.51
25$5.43000$135.75
50$5.26860$263.43
100$5.11190$511.19
250$4.91200$1,228.00
500$4.76600$2,383.00
1,000$4.62432$4,624.32
Manufacturers Standard Package