A22NZ-MNM-TGA | |
---|---|
DigiKey Part Number | Z6680-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MNM-TGA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $7.44700 | $74.47 |
25 | $7.15560 | $178.89 |
50 | $6.94280 | $347.14 |
100 | $6.73630 | $673.63 |
250 | $6.47288 | $1,618.22 |
500 | $6.28046 | $3,140.23 |
1,000 | $6.09379 | $6,093.79 |