E5EC-QQ4D5M-009

DigiKey Part Number
SW1711-ND
Manufacturer
Manufacturer Product Number
E5EC-QQ4D5M-009
Description
CONTROL TEMP/PROC 24V PANEL MT
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (4), Voltage (External SSR) (2)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F, Modbus)
Number of Characters Per Row
4, 4, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Event Input, Heater Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.463 lb (210.01 g)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$812.22000$812.22
10$631.06300$6,310.63
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.