G3NA-650B AC100-240 | |
---|---|
DigiKey Part Number | Z6319-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-650B AC100-240 |
Description | SSR RELAY SPST-NO 50A 360-660V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 100 ~ 240VAC | |
Voltage - Load | 360 V ~ 660 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.12000 | $169.12 |
10 | $147.73000 | $1,477.30 |
25 | $139.99000 | $3,499.75 |
50 | $134.40620 | $6,720.31 |