MA-15DP21C5

DigiKey Part Number
Z5973-ND
Manufacturer
Manufacturer Product Number
MA-15DP21C5
Description
INTERLOCK MAGNETIC 3PST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
3PST-2NC/1NO
Current Rating (Amps)
300mA (DC)
Voltage Rating
30VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
7 ~ 12mm
Must Release
12 ~ 25mm
Conduit Thread Size
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$203.78000$203.78
5$177.87200$889.36
10$167.72200$1,677.22
25$155.15720$3,878.93
50$146.25600$7,312.80
Manufacturers Standard Package