MJN2C-AC6

DigiKey Part Number
Z12110-ND
Manufacturer
Manufacturer Product Number
MJN2C-AC6
Description
RELAY GEN PURPOSE DPDT 10A 6V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
6000VA, 280W
Coil Current
283 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
5.1 VAC
Must Release Voltage
-
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
6 Ohms
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.58000$24.58
10$21.52500$215.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.