MKS2PI DC110 | |
---|---|
DigiKey Part Number | Z9751-ND |
Manufacturer | |
Manufacturer Product Number | MKS2PI DC110 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 12.3 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 16.5 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.96 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
10 | $19.15000 | $191.50 |
25 | $18.14680 | $453.67 |
50 | $17.42280 | $871.14 |
100 | $16.72780 | $1,672.78 |
250 | $15.85148 | $3,962.87 |
500 | $15.21914 | $7,609.57 |