MKS2PIN AC240 | |
---|---|
DigiKey Part Number | Z9755-ND |
Manufacturer | |
Manufacturer Product Number | MKS2PIN AC240 |
Description | RELAY GEN PURPOSE DPDT 10A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.48 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.62000 | $25.62 |
10 | $22.38000 | $223.80 |
25 | $21.20760 | $530.19 |
50 | $20.36160 | $1,018.08 |
100 | $19.54930 | $1,954.93 |
250 | $18.52512 | $4,631.28 |
500 | $17.78612 | $8,893.06 |