MY2IN AC110/120 (S) | |
---|---|
DigiKey Part Number | Z5736-ND |
Manufacturer | |
Manufacturer Product Number | MY2IN AC110/120 (S) |
Description | RELAY GEN PURPOSE DPDT 5A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 27.1 mA | |
Coil Type | Non Latching | |
Features | Latching Lever, Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.43 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.72000 | $11.72 |
10 | $10.24100 | $102.41 |
25 | $9.70480 | $242.62 |
50 | $9.31780 | $465.89 |
100 | $8.94600 | $894.60 |
250 | $8.47732 | $2,119.33 |
500 | $8.13914 | $4,069.57 |
1,000 | $7.81447 | $7,814.47 |