MY2IN DC24 (S) | |
---|---|
DigiKey Part Number | Z7956-ND |
Manufacturer | |
Manufacturer Product Number | MY2IN DC24 (S) |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | Latching Lever, Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.63000 | $11.63 |
10 | $10.16200 | $101.62 |
25 | $9.62960 | $240.74 |
50 | $9.24540 | $462.27 |
100 | $8.87670 | $887.67 |
250 | $8.41164 | $2,102.91 |
500 | $8.07610 | $4,038.05 |
1,000 | $7.75393 | $7,753.93 |