MY4Z AC12 (S) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 98
Unit Price: $122.35000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 24
Unit Price: $70.31000
Datasheet

MY4Z AC12 (S)

DigiKey Part Number
MY4Z-AC12(S)-ND
Manufacturer
Manufacturer Product Number
MY4Z AC12 (S)
Description
RELAY GEN PURPOSE 4PDT 3A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MY4Z AC12 (S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
260.9 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VAC
Must Release Voltage
3.6 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
46 Ohms
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.03000$20.03
Manufacturers Standard Package