S8FS-G01515CD | |
---|---|
DigiKey Part Number | Z10408-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G01515CD |
Description | AC/DC DIN RAIL SUPPLY 15V 15W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.90" L x 1.43" W x 3.23" H (99.0mm x 36.2mm x 82.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.42000 | $75.42 |
10 | $66.28700 | $662.87 |
25 | $62.96840 | $1,574.21 |
50 | $60.56880 | $3,028.44 |
100 | $58.26080 | $5,826.08 |