S8VK-WB48024 | |
---|---|
DigiKey Part Number | 236-S8VK-WB48024-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-WB48024 |
Description | POWER SUPPLY 3 PHASE 480VAC PWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-WB48024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 576 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 810V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 4.41" L x 2.56" W x 4.88" H (112.0mm x 65.0mm x 124.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $433.91000 | $433.91 |