A8L1112N3

DigiKey Part Number
Z12855-ND
Manufacturer
Manufacturer Product Number
A8L1112N3
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
A8L1112N3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
cULus, EN, UL
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
In-Stock: 246
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.39000$2.39
10$2.13700$21.37
25$2.02760$50.69
50$1.92840$96.42
100$1.83890$183.89
300$1.75937$527.81
600$1.75000$1,050.00
Manufacturers Standard Package