VX-01-3A2 | |
---|---|
DigiKey Part Number | Z5178-ND |
Manufacturer | |
Manufacturer Product Number | VX-01-3A2 |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VX-01-3A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 3.059gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.040" (1.0mm) | |
Operating Temperature | -25°C ~ 80°C | |
Electrical Life | 1,000,000 Cycles | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.33000 | $3.33 |
10 | $2.76200 | $27.62 |
25 | $2.56360 | $64.09 |
50 | $2.42260 | $121.13 |
100 | $2.28940 | $228.94 |
300 | $2.09300 | $627.90 |
500 | $2.00744 | $1,003.72 |
1,000 | $1.89683 | $1,896.83 |
5,000 | $1.66253 | $8,312.65 |