FXLA0104QFX-F106 | |
---|---|
DigiKey Part Number | FXLA0104QFX-F106TR-ND - Tape & Reel (TR) FXLA0104QFX-F106CT-ND - Cut Tape (CT) FXLA0104QFX-F106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA0104QFX-F106 |
Description | IC TRANSLTR BIDIRECTIONAL 12UMLP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UMLP (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | FXLA0104QFX-F106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.7x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.16400 | $11.64 |
25 | $0.97760 | $24.44 |
100 | $0.76680 | $76.68 |
250 | $0.66324 | $165.81 |
500 | $0.59954 | $299.77 |