LC709204VXE-01TBG | |
---|---|
DigiKey Part Number | 488-LC709204VXE-01TBGTR-ND - Tape & Reel (TR) 488-LC709204VXE-01TBGCT-ND - Cut Tape (CT) 488-LC709204VXE-01TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC709204VXE-01TBG |
Description | FUEL GAUGE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 12-WLCSP (1.48x1.91) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.48x1.91) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.34000 | $3.34 |
10 | $2.12900 | $21.29 |
25 | $1.81320 | $45.33 |
100 | $1.45560 | $145.56 |
250 | $1.28004 | $320.01 |
500 | $1.17202 | $586.01 |
1,000 | $1.08155 | $1,081.55 |
2,500 | $1.01250 | $2,531.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.01250 | $5,062.50 |