M74VHC1G126DTT1G | |
---|---|
DigiKey Part Number | M74VHC1G126DTT1GOSTR-ND - Tape & Reel (TR) M74VHC1G126DTT1GOSCT-ND - Cut Tape (CT) M74VHC1G126DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1G126DTT1G |
Description | IC BUFFER NON-INVERT 5.5V 5TSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1G126DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.27300 | $2.73 |
25 | $0.22400 | $5.60 |
100 | $0.16770 | $16.77 |
250 | $0.14000 | $35.00 |
500 | $0.12298 | $61.49 |
1,000 | $0.10871 | $108.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09069 | $272.07 |
6,000 | $0.08166 | $489.96 |
9,000 | $0.07707 | $693.63 |
15,000 | $0.07193 | $1,078.95 |
21,000 | $0.06889 | $1,446.69 |
30,000 | $0.06594 | $1,978.20 |
75,000 | $0.05950 | $4,462.50 |
150,000 | $0.05775 | $8,662.50 |