MC74VHC244DTG | |
---|---|
DigiKey Part Number | 488-MC74VHC244DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC244DTG |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC244DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.12000 | $11.20 |
75 | $0.77307 | $57.98 |
150 | $0.68933 | $103.40 |
300 | $0.61913 | $185.74 |
525 | $0.57090 | $299.72 |
1,050 | $0.51995 | $545.95 |
2,550 | $0.46663 | $1,189.91 |
5,025 | $0.43328 | $2,177.23 |