NCL30002DR2G | |
---|---|
DigiKey Part Number | NCL30002DR2GOSTR-ND - Tape & Reel (TR) NCL30002DR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCL30002DR2G |
Description | IC LED DRIVER OFFL 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30002DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.2V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
10 | $1.59700 | $15.97 |
25 | $1.35120 | $33.78 |
100 | $1.07260 | $107.26 |
250 | $0.93576 | $233.94 |
500 | $0.85160 | $425.80 |
1,000 | $0.78112 | $781.12 |