NCP1250B40WGEVB | |
---|---|
DigiKey Part Number | NCP1250B40WGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1250B40WGEVB |
Description | BOARD DEMO NETBOOK ADAPTER 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NCP1250 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 40 W | |
Voltage - Output | 12V | |
Current - Output | 3.3A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCP1250 | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $212.50000 | $212.50 |