NCP136AFCT110T2G

DigiKey Part Number
488-NCP136AFCT110T2GTR-ND - Tape & Reel (TR)
488-NCP136AFCT110T2GCT-ND - Cut Tape (CT)
488-NCP136AFCT110T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP136AFCT110T2G
Description
IC REG LINEAR 1.1V 700MA 6WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.06V @ 700mA
Current - Output
Current - Quiescent (Iq)
110 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.4x0.8)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.79600$7.96
25$0.66320$16.58
100$0.51320$51.32
250$0.43948$109.87
500$0.39410$197.05
1,000$0.35610$356.10
2,500$0.31517$787.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28999$1,449.95
10,000$0.26890$2,689.00
15,000$0.26363$3,954.45
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.