NCP718BSN180T1G | |
---|---|
DigiKey Part Number | NCP718BSN180T1GOSTR-ND - Tape & Reel (TR) NCP718BSN180T1GOSCT-ND - Cut Tape (CT) NCP718BSN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718BSN180T1G |
Description | IC REG LIN 1.8V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718BSN180T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.62100 | $6.21 |
25 | $0.51560 | $12.89 |
100 | $0.39550 | $39.55 |
250 | $0.33656 | $84.14 |
500 | $0.30032 | $150.16 |
1,000 | $0.26993 | $269.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23155 | $694.65 |
6,000 | $0.21233 | $1,273.98 |
9,000 | $0.20256 | $1,823.04 |
15,000 | $0.19162 | $2,874.30 |
21,000 | $0.18638 | $3,913.98 |