NCV33269DTRK5.0G

DigiKey Part Number
NCV33269DTRK5.0GOSTR-ND - Tape & Reel (TR)
NCV33269DTRK5.0GOSCT-ND - Cut Tape (CT)
NCV33269DTRK5.0GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33269DTRK5.0G
Description
IC REG LINEAR 5V 800MA DPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV33269DTRK5.0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 800mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
In-Stock: 48
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.73800$7.38
25$0.61440$15.36
100$0.47430$47.43
250$0.40540$101.35
500$0.36302$181.51
1,000$0.32749$327.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28922$723.05
5,000$0.26567$1,328.35
7,500$0.25372$1,902.90
12,500$0.24031$3,003.88
17,500$0.23750$4,156.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.