NCV8570BMN250R2G

DigiKey Part Number
488-NCV8570BMN250R2GTR-ND - Tape & Reel (TR)
488-NCV8570BMN250R2GCT-ND - Cut Tape (CT)
488-NCV8570BMN250R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8570BMN250R2G
Description
IC REG LINEAR 2.5V 200MA 6DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2.2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8570BMN250R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
82dB ~ 63dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2.2)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.11100$11.11
25$0.93240$23.31
100$0.73010$73.01
250$0.63076$157.69
500$0.56964$284.82
1,000$0.51844$518.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45376$1,361.28
6,000$0.42138$2,528.28
9,000$0.41875$3,768.75
Manufacturers Standard Package