NCV8715MX33TBG | |
---|---|
DigiKey Part Number | 488-NCV8715MX33TBGTR-ND - Tape & Reel (TR) 488-NCV8715MX33TBGCT-ND - Cut Tape (CT) 488-NCV8715MX33TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8715MX33TBG |
Description | IC REG LINEAR 3.3V 50MA 6XDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8715MX33TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.92000 | $1.92 |
10 | $1.19400 | $11.94 |
25 | $1.00320 | $25.08 |
100 | $0.78770 | $78.77 |
250 | $0.68180 | $170.45 |
500 | $0.61668 | $308.34 |
1,000 | $0.56211 | $562.11 |
2,500 | $0.50333 | $1,258.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46717 | $2,335.85 |
10,000 | $0.46213 | $4,621.30 |