NIS6151MT1TXG | |
---|---|
DigiKey Part Number | 488-NIS6151MT1TXGTR-ND - Tape & Reel (TR) 488-NIS6151MT1TXGCT-ND - Cut Tape (CT) 488-NIS6151MT1TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6151MT1TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 1A 10-WDFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFNW (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.40000 | $2.40 |
10 | $1.53900 | $15.39 |
100 | $1.05010 | $105.01 |
500 | $0.84078 | $420.39 |
1,000 | $0.77347 | $773.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67313 | $2,019.39 |