NIS6351MT2TXG | |
---|---|
DigiKey Part Number | 488-NIS6351MT2TXGTR-ND - Tape & Reel (TR) 488-NIS6351MT2TXGCT-ND - Cut Tape (CT) 488-NIS6351MT2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6351MT2TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3A 10-WDFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | 3A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFNW (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
10 | $1.75000 | $17.50 |
100 | $1.44000 | $144.00 |
500 | $1.20000 | $600.00 |
1,000 | $1.13000 | $1,130.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.12837 | $3,385.11 |