NIS6432MT2TWG | |
---|---|
DigiKey Part Number | 488-NIS6432MT2TWGTR-ND - Tape & Reel (TR) 488-NIS6432MT2TWGCT-ND - Cut Tape (CT) 488-NIS6432MT2TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6432MT2TWG |
Description | IC ELECTRONIC FUSE 12WQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3A 12-WQFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.3V | |
Current - Output | 3A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.23000 | $12.30 |
100 | $0.89200 | $89.20 |
500 | $0.72900 | $364.50 |
1,000 | $0.67500 | $675.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63237 | $1,897.11 |