NL17SZ14XV5T2G-L22087 | |
---|---|
DigiKey Part Number | 488-NL17SZ14XV5T2G-L22087TR-ND - Tape & Reel (TR) 488-NL17SZ14XV5T2G-L22087CT-ND - Cut Tape (CT) 488-NL17SZ14XV5T2G-L22087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ14XV5T2G-L22087 |
Description | IC INVERT SCHMITT 1CH 1IN SOT553 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.8V ~ 2.3V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.18900 | $1.89 |
25 | $0.15400 | $3.85 |
100 | $0.11420 | $11.42 |
250 | $0.09468 | $23.67 |
500 | $0.08266 | $41.33 |
1,000 | $0.07258 | $72.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05704 | $228.16 |
8,000 | $0.05111 | $408.88 |
12,000 | $0.04810 | $577.20 |
20,000 | $0.04472 | $894.40 |
28,000 | $0.04272 | $1,196.16 |
40,000 | $0.04078 | $1,631.20 |
100,000 | $0.03655 | $3,655.00 |
200,000 | $0.03394 | $6,788.00 |