NL7SZ57DFT2G-L22348 | |
---|---|
DigiKey Part Number | 488-NL7SZ57DFT2G-L22348TR-ND - Tape & Reel (TR) 488-NL7SZ57DFT2G-L22348CT-ND - Cut Tape (CT) 488-NL7SZ57DFT2G-L22348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ57DFT2G-L22348 |
Description | IC GATE MULTIFUNCT CONF SC-88 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20100 | $2.01 |
25 | $0.16360 | $4.09 |
100 | $0.12160 | $12.16 |
250 | $0.10096 | $25.24 |
500 | $0.08822 | $44.11 |
1,000 | $0.07754 | $77.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06404 | $192.12 |
6,000 | $0.05728 | $343.68 |
9,000 | $0.05384 | $484.56 |
15,000 | $0.04999 | $749.85 |
21,000 | $0.04772 | $1,002.12 |
30,000 | $0.04551 | $1,365.30 |
75,000 | $0.04068 | $3,051.00 |
150,000 | $0.03771 | $5,656.50 |