NLV17SZ00DFT2G | |
---|---|
DigiKey Part Number | 488-NLV17SZ00DFT2GTR-ND - Tape & Reel (TR) 488-NLV17SZ00DFT2GCT-ND - Cut Tape (CT) 488-NLV17SZ00DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV17SZ00DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLV17SZ00DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Input Logic Level - High | 1.4V ~ 4V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.18900 | $1.89 |
25 | $0.15400 | $3.85 |
100 | $0.11420 | $11.42 |
250 | $0.09468 | $23.67 |
500 | $0.08266 | $41.33 |
1,000 | $0.07258 | $72.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05983 | $179.49 |
6,000 | $0.05345 | $320.70 |
9,000 | $0.05020 | $451.80 |
15,000 | $0.04657 | $698.55 |
21,000 | $0.04442 | $932.82 |
30,000 | $0.04233 | $1,269.90 |
75,000 | $0.03777 | $2,832.75 |
150,000 | $0.03497 | $5,245.50 |