NLV17SZ07DFT2G | |
---|---|
DigiKey Part Number | NLV17SZ07DFT2GOSTR-ND - Tape & Reel (TR) NLV17SZ07DFT2GOSCT-ND - Cut Tape (CT) NLV17SZ07DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV17SZ07DFT2G |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLV17SZ07DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.18700 | $1.87 |
25 | $0.15200 | $3.80 |
100 | $0.11270 | $11.27 |
250 | $0.09344 | $23.36 |
500 | $0.08154 | $40.77 |
1,000 | $0.07157 | $71.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05898 | $176.94 |
6,000 | $0.05267 | $316.02 |
9,000 | $0.04947 | $445.23 |
15,000 | $0.04587 | $688.05 |
21,000 | $0.04375 | $918.75 |
30,000 | $0.04169 | $1,250.70 |
75,000 | $0.03719 | $2,789.25 |
150,000 | $0.03441 | $5,161.50 |
300,000 | $0.03313 | $9,939.00 |