NLV74HC04ADR2G | |
---|---|
DigiKey Part Number | 488-NLV74HC04ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC04ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC04ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC04ADR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC04ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.75200 | $7.52 |
25 | $0.62600 | $15.65 |
100 | $0.48350 | $48.35 |
250 | $0.41348 | $103.37 |
500 | $0.37036 | $185.18 |
1,000 | $0.33424 | $334.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.29534 | $738.35 |
5,000 | $0.27140 | $1,357.00 |
7,500 | $0.25925 | $1,944.37 |
12,500 | $0.24562 | $3,070.25 |
17,500 | $0.24363 | $4,263.53 |