NLV74HC244ADTR2G | |
---|---|
DigiKey Part Number | 488-NLV74HC244ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC244ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC244ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC244ADTR2G |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC244ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.84900 | $8.49 |
25 | $0.70880 | $17.72 |
100 | $0.54980 | $54.98 |
250 | $0.47160 | $117.90 |
500 | $0.42350 | $211.75 |
1,000 | $0.38321 | $383.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33980 | $849.50 |
5,000 | $0.31310 | $1,565.50 |
7,500 | $0.29954 | $2,246.55 |
12,500 | $0.28875 | $3,609.38 |