NLV74HC244ADWR2G | |
---|---|
DigiKey Part Number | NLV74HC244ADWR2GOSTR-ND - Tape & Reel (TR) NLV74HC244ADWR2GOSCT-ND - Cut Tape (CT) NLV74HC244ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC244ADWR2G |
Description | IC BUFFER NON-INVERT 6V 20SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC244ADWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $0.97300 | $9.73 |
25 | $0.81440 | $20.36 |
100 | $0.63470 | $63.47 |
250 | $0.54640 | $136.60 |
500 | $0.49206 | $246.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.44655 | $446.55 |
2,000 | $0.40843 | $816.86 |
3,000 | $0.38907 | $1,167.21 |
5,000 | $0.36736 | $1,836.80 |
7,000 | $0.35454 | $2,481.78 |
10,000 | $0.34875 | $3,487.50 |