NLVVHC1GT00DFT2G | |
---|---|
DigiKey Part Number | 488-NLVVHC1GT00DFT2GTR-ND - Tape & Reel (TR) 488-NLVVHC1GT00DFT2GCT-ND - Cut Tape (CT) 488-NLVVHC1GT00DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1GT00DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1GT00DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.45000 | $4.50 |
25 | $0.37160 | $9.29 |
100 | $0.28210 | $28.21 |
250 | $0.23820 | $59.55 |
500 | $0.21120 | $105.60 |
1,000 | $0.18855 | $188.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15995 | $479.85 |
6,000 | $0.14563 | $873.78 |
9,000 | $0.13835 | $1,245.15 |
15,000 | $0.13020 | $1,953.00 |
21,000 | $0.12538 | $2,632.98 |
30,000 | $0.12070 | $3,621.00 |
75,000 | $0.11813 | $8,859.75 |