NSV45030AT1G | |
---|---|
DigiKey Part Number | NSV45030AT1GOSTR-ND - Tape & Reel (TR) NSV45030AT1GOSCT-ND - Cut Tape (CT) NSV45030AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45030AT1G |
Description | IC CURRENT REGULATOR 10% SOD123 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSV45030AT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 30mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.33200 | $3.32 |
25 | $0.27280 | $6.82 |
100 | $0.20540 | $20.54 |
250 | $0.17224 | $43.06 |
500 | $0.15184 | $75.92 |
1,000 | $0.13474 | $134.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11313 | $339.39 |
6,000 | $0.10230 | $613.80 |
9,000 | $0.09680 | $871.20 |
15,000 | $0.09064 | $1,359.60 |
21,000 | $0.08700 | $1,827.00 |
30,000 | $0.08346 | $2,503.80 |
75,000 | $0.07650 | $5,737.50 |